ROHM RD3P200SNFRATL

MOSFET N-CH 100V 20A TO252 / N-Channel 100 V 20A (Ta) 20W (Tc) Surface Mount TO-252
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RD3P200SNFRATL.

IHS

Datasheet14 pages7 years ago

Inventory History

3 month trend:
-1.93%

CAD Models

Download ROHM RD3P200SNFRATL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.48
$ 1.035
Stock
106,578
72,859
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RD3P200SNFRATL provided by its distributors.

MOSFET N-CH 100V 20A TO252 / N-Channel 100 V 20A (Ta) 20W (Tc) Surface Mount TO-252
Mosfet, Aec-Q101, N-Ch, 100V, 20A, To-252 Rohs Compliant: Yes |Rohm RD3P200SNFRATL
Transistor Power MOSFET N-CH 100V 20A 3-Pin TO-252 Emboss T/R
Power Field-Effect Transistor, 20A I(D), 100V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE