ROHM RBR1VWM60ATR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RBR1VWM60ATR.

IHS

Datasheet8 pages5 years ago

Rohm SCT

Inventory History

3 month trend:
-0.67%

CAD Models

Download ROHM RBR1VWM60ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.168
$ 0.208
Stock
78,865
62,824
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
-
Forward Voltage
530 mV
530 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RBR1VWM60ATR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Schottky Rectifier, 60V, 1A, Pmde Rohs Compliant: Yes |Rohm RBR1VWM60ATR
Rectifier Diode Schottky Si 60V 1A 2-Pin PMDE
Diode 60 V 1A Surface Mount PMDE

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE