ROHM RBR1VWM60ATFTR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RBR1VWM60ATFTR.

Future Electronics

Datasheet8 pages3 years ago

Inventory History

3 month trend:
+46.91%

CAD Models

Download ROHM RBR1VWM60ATFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.168
Stock
62,824
78,865
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
-
Forward Voltage
530 mV
530 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RBR1VWM60ATFTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Schottky Rectifier, 60V, 1A, Pmde Rohs Compliant: Yes |Rohm RBR1VWM60ATFTR
Schottky Rectifier, 60 V, 1 A, Single, PMDE, 2 Pins, 530 mV
Diode Schottky Si 60V 1A 2-Pin PMDE T/R Automotive AEC-Q101
Diode Schottky 60V 1A 2-Pin PMDE Embossed T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE