ROHM RB551VM-40TE-17

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB551VM-40TE-17.

Newark

Datasheet7 pages5 years ago

Rohm SCT

Inventory History

3 month trend:
-0.27%

CAD Models

Download ROHM RB551VM-40TE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.067
Stock
108,063
162,295
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
430 mV
430 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RB551VM-40TE-17 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
S Signal Schottky Diode, 40V/Sod-323Fl Rohs Compliant: Yes |Rohm RB551VM-40TE-17
Diode Schottky 40V 0.2A 2-Pin UMD T/R
S SIGNAL SCHOTTKY DIODE, 40V/SOD-323FL;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB551VM40TE17