ROHM RB551VM-40FHTE-17

RB551VM-40FH IS SUPER LOW V / Diode Schottky 40 V 200mA Surface Mount UMD2
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB551VM-40FHTE-17.

IHS

Datasheet7 pages10 years ago

Inventory History

3 month trend:
-8.85%

CAD Models

Download ROHM RB551VM-40FHTE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.069
Stock
1,856,623
108,070
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
430 mV
430 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2015-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RB551VM-40FHTE-17 provided by its distributors.

RB551VM-40FH IS SUPER LOW V / Diode Schottky 40 V 200mA Surface Mount UMD2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Diode Schottky 40V 0.2A 2-Pin UMD T/R Automotive AEC-Q101
SCHOTTKY RECTIFIER, AEC-Q101, 0.2A, 40V; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 200mA; Diode Configuration: Single; Diode Case Style: SOD-323FL; No. of Pins: 2Pins; Forward Voltage VF Max: 430mV; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB551VM40FHTE17