ROHM RB521ZS-30T2R

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB521ZS-30T2R.

IHS

Datasheet7 pages6 years ago

Newark

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM RB521ZS-30T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
$ 0.058
Stock
13,230,390
7,092,788
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
370 mV
-
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
-
Max Reverse Leakage Current
7 µA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-04-30
LTD Date2020-06-30

Related Parts

STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
STMicroelectronicsBAS70-06FILM
BAS70 Series 70 V 70 mA 1000 mV SMT Schottky Barrier Diode -SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
STMicroelectronicsBAR18FILM
BAR18 Series 70 mA 410 mV Schottky Diode Surface Mount - SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon

Descriptions

Descriptions of ROHM RB521ZS-30T2R provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
RB521ZS-30 Series 30 V 7 uA Surface Mount Schottky Barrier Diode - GMD-2
Diode Small Signal Schottky 30V 0.1A 2-Pin GMD T/R
DIODE, SCHOTTKY, SS, 30V, 0.1A, 2GMD
30V 500mA 7¦ÌA 100mA GMD-2 600¦Ìm*300¦Ìm*300¦Ìm
DIODE, SCHOTTKY, SS, 30V, 0.1A, 2GMD; Diode Configuration: -; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 370mV; Forward Surge Current Ifsm Max: 500mA; Operating Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB521ZS-30 T2R
  • RB521ZS-30T2R.
  • RB521ZS30 T2R
  • RB521ZS30T2R