Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM RB522ES-30T15R

ROHM Schottky Diode, 100mA, 30V, SMD, SMD0603 Package, 2-Pin
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB522ES-30T15R.

IHS

Datasheet5 pages10 years ago

Inventory History

3 month trend:
-31.97%

CAD Models

Download ROHM RB522ES-30T15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.06
$ 0.076
Stock
4,672,883
2,124,978
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
-
370 mV
Reverse Voltage (DC)
-
-
Forward Current
-
100 mA
Max Reverse Leakage Current
-
7 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-12-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RB522ES-30T15R provided by its distributors.

ROHM Schottky Diode, 100mA, 30V, SMD, SMD0603 Package, 2-Pin
Diode Schottky Si 30V 0.1A 2-Pin Case 0201(0603Metric) T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
RASMID Series - Schottky Barrier Diode - RB522ES-30

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB522ES-30 T15R
  • RB522ES30T15R