ROHM RB520CM-60T2R

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 60V V(RRM), Silicon
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB520CM-60T2R.

IHS

Datasheet7 pages5 years ago

Rohm SCT

Inventory History

3 month trend:
+1.27%

CAD Models

Download ROHM RB520CM-60T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 4ns 80V
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
Tape & Reel (TR) Surface Mount Schottky 2Independent Diode Array 460mV @ 1A 1A 10ns 20V
onsemiS1JHE
Rectifier Diode Switching 600V 1A 782ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of ROHM RB520CM-60T2R provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 60V V(RRM), Silicon
Rectifier Diode Schottky 60V 0.1A 2-Pin VMN-M T/R
Diode Schottky 60V 0.1A 2-Pin SOD-923 Emboss T/R
Avnet Japan
RB520CM Schottky Barrier Diode VMN2M
RS APAC
Schottky Diodes & Rectifiers I2C BUS 128Kbit EEPROM
DIODE SCHOTTKY 60V 100MA VMN2M
ROHM , 100mA, 60V, , SOD-923,VNM, 2
DIODE, SCHOTTKY, 0.1A, 60V, SOD-923, DIODE CONFIGURATION-SINGLE, REPETITIVE REVERSE VOLTAGE VRRM MAX-60V, FORWARD CURRENT IFAV-100MA, FORWARD VOLTAGE VF MAX-470MV, FORWARD SURGE CURRENT IFSM MAX-500MA, OPERATING TEMPERATURE ROHS COMPLIANT: YES

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB520CM60T2R
  • RB520CM_60T2R