ROHM RB160VYM-60FHTR

SCHOTTKY BARRIER DIODE (AEC-Q101 / Diode Schottky 60 V 1A Surface Mount TUMD2M
$ 0.139
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB160VYM-60FHTR.

Newark

Datasheet8 pages9 years ago
Datasheet7 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM RB160VYM-60FHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-01-27
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.B0540WQ-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R
VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon

Descriptions

Descriptions of ROHM RB160VYM-60FHTR provided by its distributors.

SCHOTTKY BARRIER DIODE (AEC-Q101 / Diode Schottky 60 V 1A Surface Mount TUMD2M
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Rectifier Diode Schottky 60V 1A Automotive 2-Pin TUMD-M T/R
SCHOTTKY RECTIFIER, 60V, 1A, SOD-323HE; Repetitive Peak Reverse Voltage:60V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:SOD-323HE; No. of Pins:2Pins; Forward Voltage Max:670mV; Forward Surge Current:3A RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB160VYM60FHTR