onsemi NHP220SFT3G

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NHP220SFT3G.

Upverter

Datasheet6 pages11 years ago
Technical Drawing1 page7 years ago

Farnell

IHS

Inventory History

3 month trend:
-51.06%

CAD Models

Download onsemi NHP220SFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-213AA
DIODE GEN PURP 200V 250MA SOD323 / Diode Standard 200 V 250mA (DC) Surface Mount SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
Diodes Inc.BAV5004WS-7
Rectifier Diode Small Signal Switching 400V 0.3A 50ns 2-Pin SOD-323 T/R
Diodes Inc.BAV3004WQ-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi NHP220SFT3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 2A 50ns 2-Pin SOD-123FL T/R
Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-123 T/R
Avnet Japan
RECTIFIER, AEC-Q101, 2A, 200V, SOD-123; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 175°C; Diode Case Style: SOD-123FL; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHP220SFT3G.