ROHM RB160VAM-40TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
$ 0.107
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB160VAM-40TR.

IHS

Datasheet8 pages8 years ago

Inventory History

3 month trend:
+2.19%

CAD Models

Download ROHM RB160VAM-40TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-11-16
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Diode Switching 1.1A 2-Pin
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-220AA
onsemiS1GHE
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
onsemiS1JHE
Rectifier Diode Switching 600V 1A 782ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of ROHM RB160VAM-40TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
RB160VAM Series 40 V 1 A Surface Mount Schottky Barrier Diode - SOD-323HE
Schottky diode DC reverse withstand voltage (Vr) 40V rectified current 1A reverse current (Ir) 4uA@40V
40V Single 490mV@700mA 1A SOD-323HE Schottky Barrier Diodes (SBD) ROHS
Schottky Rect, Single, 40V, Sod-323He; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):1A; Diode Configuration:Single; Diode Case Style:Sod-323He; No. Of Pins:2Pins; Forward Voltage Vf Max:550Mv; Forward Surge Currentrohs Compliant: Yes |Rohm RB160VAM-40TR

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB160VAM-40 TR
  • RB160VAM40TR