onsemi S1GHE

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S1GHE.

IHS

Datasheet5 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Upverter

Master Electronics

Future Electronics

Inventory History

3 month trend:
-44.40%

CAD Models

Download onsemi S1GHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

onsemiS1JHE
600V 1A Rectifier Diode, Silicon, 2-Terminal, Surface Mount
Diode Switching 1.1A 2-Pin
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
Diodes Inc.RS1MDF-13
Tape & Reel (TR) Surface Mount Standard SINGLE Diode Standard 5pF @ 4V 1MHz 1A 500ns 1kV

Descriptions

Descriptions of onsemi S1GHE provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
S1GHE Series 400 V 1 A Surface Mount Rectifier - SOD-323HE
onsemi Diodes, 1A, 400V, surface mount, SOD-323HEencapsulation, 2needle
Standard Recovery Rectifier 1A 2-Pin SOD-323HE T/R
Avnet Japan
1 A, 400 V Surface Mount Rectifiers
Diode Switching 400V 1A 2-Pin SOD-323 EP T/R
1.1V@1A 400V SOD-323EP Diodes - General Purpose ROHS
DIODE, STD RECOV, 400V, 1A, SINGLE;
DIODE GEN PURP 400V 1A SOD323HE
RECTIFIER, AEC-Q101, 400V, 1A, SOD-323HE; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 782ns; Forward Surge C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd