ROHM RB160L-40TE25

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
$ 0.167
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB160L-40TE25.

Newark

Datasheet8 pages7 years ago
Datasheet4 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

DigiKey

Inventory History

3 month trend:
-5.25%

CAD Models

Download ROHM RB160L-40TE25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.1
$ 0.1
Stock
6,380,056
10,721,598
10,721,598
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Forward Voltage
550 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
100 µA
12 µA
12 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-03-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Diodes Inc.B140HW-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-219AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon

Descriptions

Descriptions of ROHM RB160L-40TE25 provided by its distributors.

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
RB160L-40 Series 40 V 100 uA Surface Mount Schottky Barrier Diode - SOD-106
ROHM RB160L-40TE25, SMT SCHOTTKY DIODE, 40V 1A, 2-PIN SOD-106
DIODE, SCHOTTKY; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Forward Voltage VF Max: 550mV; Forward Surge Cur; Available until stocks are exhausted Alternative available
Schottky Diode, 1A, 40V, Sod-106; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:40V; Corriente Directa If(Av):1A; Tensión Directa Vf Máx.:550Mv; Corriente Directa Transitoria Ifsm Máx.:70A; Núm. De Contactos:2 |Rohm RB160L-40TE25

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB160L-40 TE-25
  • RB160L-40 TE25
  • RB160L-40-TE25
  • RB160L-40TE 25
  • RB160L-40TE-25
  • RB160L40 TE25
  • RB160L40TE 25
  • RB160L40TE25