STMicroelectronics STPS140U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS140U.

TME

Datasheet7 pages22 years ago

Farnell

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.53%

CAD Models

Download STMicroelectronics STPS140U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.098
$ 0.098
Stock
9,145,328
2,638,760
2,638,760
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
550 mV
650 mV
650 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
12 µA
12 µA
12 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.B140B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
STMicroelectronicsSTPS1L40U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
onsemiSS24
SS24 Series 500 mV 2 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AA
Diodes Inc.B220-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
STMicroelectronicsSTPS1H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STPS140U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 40V, IF 1A, PKG DO-214AA (SMB),VF 0.43V
STPS14 Series Single Power 1 A 0.5 V Schottky Rectifier Surface Mount -DO-214AA
Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) mV = 430 / Reverse Current uA = 12 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SMB / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 4 / Height mm = 2.5
DIODE, SCHOTTKY, 1A, 40V, SMD; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 150°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 60A; Diode Type: Schottky; Junction Temperature Tj Max: 150°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS140U.