ROHM MNR34J5ABJ681

Res Array 680 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR34J5ABJ681.

IHS

Datasheet9 pages4 years ago

DigiKey

CAD Models

Download ROHM MNR34J5ABJ681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
Stock
39,650
82,937
Authorized Distributors
0
6
Resistance
680 Ω
680 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1220
1220
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-10-31

Related Parts

CTS Components744C083681JP
Res Thick Film Array 680 Ohm 5% 1/2W ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Concave SMD Plastic T/R
CTS Components743C083681JP
Res Thick Film Array 680 Ohm 5% 0.4W ±200ppm/C ISOL 8-Pin 2008(4 X 0805) Concave SMD Medical T/R
PanasonicEXB-S8V681J
Res Thick Film Array 680 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R
Res Thick Film Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V681JV
Res Thick Film Array 680 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of ROHM MNR34J5ABJ681 provided by its distributors.

Res Array 680 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Res Thick Film NET 680Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012 Convex 2012 SMD Emboss T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220
RES ARRAY 4 RES 680 OHM 2012

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE