
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN5224 | 8,000 | 4K | 19h | ||||||||
| Onlinecomponents.com | YC324-JK-07680RL | 4,000 | 4K | Bulk | ||||||||
| TME | YC324JK07680RL-0 | 4,000 | 4K | 2h | ||||||||
| DigiKey | 13-YC324-JK-07680RLCT-ND | 7,160 | 1 | Cut Tape | ||||||||
| Avnet | YC324-JK-07680RL | 0 | 4K | 14h |
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-07680RL.
Download Yageo Group YC324-JK-07680RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC324-JK-07680RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-07680RL.