ROHM MNR34J5ABJ473

Res Thin Film NET 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR34J5ABJ473.

IHS

Datasheet9 pages4 years ago

Future Electronics

DigiKey

CAD Models

Download ROHM MNR34J5ABJ473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.086
Stock
1,232,476
112,398
112,398
Authorized Distributors
0
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1220
1220
1220
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
125 mW
125 mW
125 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Res Thick Film Array 47K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Yageo GroupYC324-JK-0747KL
Res Thick Film Array 47K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206)
CTS Components744C083473JP
Res Thick Film Array 47K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Concave SMD T/R
CTS Components743C083473JP
Res Thick Film Array 47K Ohm 5% 0.4W ±200ppm/C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
CTS Components744C083513JP
Res Thick Film Array 51K Ohm 5% 1/2W ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Concave SMD Plastic T/R
Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of ROHM MNR34J5ABJ473 provided by its distributors.

Res Thin Film NET 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Embossed T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220
MNR34 Series 4 Element 47 kO ±5 % Case 1206 x 4 SMT Chip Resistor Network
MNR ARRAY/NETWORK RESISTOR 2012Convex Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 47kOhm 125mW

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE