ROHM MNR18E0APJ470

Res Ntwk Array 47 Ohm 1/16W 5% 0603 8 Element SMD
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR18E0APJ470.

IHS

Datasheet9 pages4 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MNR18E0APJ470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.057
Stock
94,909
4,677,840
Authorized Distributors
3
6
Resistance
47 Ω
47 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0603
1506
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupYC158TJR-0747RL
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
PanasonicEXB-2HV470JV
Res Thick Film Array 47 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-0747RL
Res Thick Film Array 47 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
Yageo GroupYC164-JR-0747RL
Array Chip Resistor Thick Film 47Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Res Thick Film NET 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
CTS Components742X083470JP
Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of ROHM MNR18E0APJ470 provided by its distributors.

RES NTWK ARRAY 47 OHM 1/16W 5% 0603 8 ELEMENT SMD
Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR MNR 0.150Lx0.063W 3.80mmx1.60mm 31mW 47Ohm ±200ppm/C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE