ROHM MNR18E0APJ330

Res Array 33 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
$ 0.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR18E0APJ330.

IHS

Datasheet9 pages4 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-99.69%

CAD Models

Download ROHM MNR18E0APJ330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.058
$ 0.058
Stock
594,901
3,240,191
3,240,191
Authorized Distributors
2
6
6
Resistance
33 Ω
33 Ω
33 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
1506
1506
Number of Resistors
8
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-10-31

Related Parts

PanasonicEXB-2HV330JV
Res Thick Film Array 33 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Yageo GroupYC248-JR-0733RL
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R
Yageo GroupTC124-JR-0733RL
Res Thick Film Array 33 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R
Res Thin Film NET 33 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R
RES NTWK ARRAY 36 OHM 1/16W 5% 0603 8 ELEMENT SMD

Descriptions

Descriptions of ROHM MNR18E0APJ330 provided by its distributors.

Res Array 33 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
MNR Series 0602 25 V 33 Ohm Surface Mount Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR MNR 0.150Lx0.063W 3.80mmx1.60mm 31mW 33Ohm ±200ppm/C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE