Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MNR18E0APJ102

Res Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
$ 0.029
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR18E0APJ102.

IHS

Datasheet9 pages4 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.71%

CAD Models

Download ROHM MNR18E0APJ102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.084
Stock
179,885
1,039,423
Authorized Distributors
4
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
1506
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-10-31

Related Parts

Yageo GroupYC158TJR-071KL
Network Chip Resistor Thick Film 1kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
Yageo GroupYC248-JR-071KL
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V102JV
Res Thick Film Array 1K Ohm 5% ¡À200ppm/¡ãC ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of ROHM MNR18E0APJ102 provided by its distributors.

Res Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615
Chip Resistor 1kΩ ±5% ±200ppm/°C 62.5mW 1506 SMD 3.8mm × 1.6mm × 550μm
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR MNR 0.150Lx0.063W 3.80mmx1.60mm 31mW 1kOhm ±200ppm/C
RES ARRAY 8 RES 1K OHM 1506 / 1k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE