Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-2HV102JV

Resistor Thick Film Array 1K Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV102JV.

Upverter

Datasheet8 pages8 years ago
Technical Drawing2 pages8 years ago

Newark

Future Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+92.51%

CAD Models

Download Panasonic EXB-2HV102JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.029
Stock
1,007,740
183,429
Authorized Distributors
6
4
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1506
SMD/SMT
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC248-JR-071KL
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
Yageo GroupYC158TJR-071KL
Network Chip Resistor Thick Film 1kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
Res Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
CTS Components741X163102JP
Res Thick Film Array 1K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Medical T/R
Res Thick Film Array 1K Ohm 5% ISOL Molded 16-Pin 1506 Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-2HV102JV provided by its distributors.

Resistor Thick Film Array 1K Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
EXB-2HV Series 0402 0.063 W 1 kOhm ±5 % 8 Element SMT Chip Resistor Array
RES,EXB-2HV102JV,THICK FILM CH IP 8R ARRAY, 1506 <CA
Resistor Array, Chip, 8 Elements 1506 1Kohm, 7 in
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
8 ±5% 1kΩ 63mW ±200ppm/℃ SMD-16P,1.6x3.8mm Resistor Networks, Arrays ROHS
Chip Resistor 1kΩ ±5% ±200ppm/°C 62.5mW 1506 SMD 3.8mm × 1.6mm × 550μm
RESISTOR,CVEX ARRAY,0402X8, 1K 5%; Resistance: 1kohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 16Pins; Voltage Rating: 25V; Po
Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:1506 [3816 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating Per Resistor:63Mw; Power Rating:250Mw Rohs Compliant: Yes |Panasonic EXB-2HV102JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV102JV.
  • EXB2HV102JV