ROHM MNR14E0APJ334

Res Array 330K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
$ 0.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR14E0APJ334.

IHS

Datasheet9 pages4 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MNR14E0APJ334 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.02
Stock
26,751
76,534
Authorized Distributors
3
6
Resistance
330 kΩ
330 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Yageo GroupTC164-JR-07330KL
Array Chip Resistor Thick Film 330kOhm 5% ISOL Molded 8-Pin 1206 Concave Paper T/R
Yageo GroupYC164-JR-07330KL
Res Thick Film Array 330K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V334JV
Res Thick Film Array 330K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-38V334JV
Res Thick Film Array 330K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
RES NTWK ARRAY 330K OHM 1/16W 5% 0603 4 ELEMENT SMD
Res Thick Film Array 330K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of ROHM MNR14E0APJ334 provided by its distributors.

Res Array 330K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
RES NTWK ARRAY 330K OHM 1/16W 5% 0603 4 ELEMENT SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR MNR 0.126Lx0.063W 3.20mmx1.60mm 63mW 330kOhm ±200ppm/C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE