
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EXB-38V334JV | 15,000 | 15K | |||||||||
| CoreStaff | ST45372273 | 5,000 | 1 | 21h | ||||||||
| UnikeyIC | EXB38V334JV | 5,000 | 2101 | Tape & Reel | 1h | |||||||
| Onlinecomponents.com | EXB-38V334JV | 0 | 5K | Bulk | ||||||||
| Avnet | EXB-38V334JV | 0 | 25K | 5h |
Download datasheets and manufacturer documentation for Panasonic EXB-38V334JV.
Download Panasonic EXB-38V334JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic EXB-38V334JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-38V334JV.