ROHM MNR14E0APJ222

Res Thin Film NET 2.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR14E0APJ222.

IHS

Datasheet9 pages4 years ago

JRH Electronics

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-16.35%

CAD Models

Download ROHM MNR14E0APJ222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.062
$ 0.062
Stock
170,239
1,167,759
1,167,759
Authorized Distributors
5
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0612
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2021-10-31

Descriptions

Descriptions of ROHM MNR14E0APJ222 provided by its distributors.

Res Thin Film NET 2.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
MNR14 Series 4 Element 2.2 kO ±5 % Case 0603 x 4 SMT Chip Resistor Network
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR MNR 0.126Lx0.063W 3.20mmx1.60mm 63mW 2.2kOhm ±200ppm/C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE