Panasonic EXB-38V222JV

Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V222JV.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

Verical

Jameco (USA)

Inventory History

3 month trend:
+22.45%

CAD Models

Download Panasonic EXB-38V222JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.015
$ 0.015
Stock
1,698,795
278,459
278,459
Authorized Distributors
6
5
5
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
0612
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V222JV
Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-072K2L
RESISTOR ARRAY, ARV241 1206 2K2; Resistance:2.2kohm; Resistance Tolerance:± 5%;
PanasonicEXB-28V222JX
Resistor Network/Array 4 Isolated 2.2k Ohm 5% 62.5mW Power Per Element 200ppm 0804
Yageo GroupYC124-JR-072K2L
Array Chip Resistor Thick Film 2.2kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
CTS Components741X083222JP
Res Thick Film Array 2.2K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804

Descriptions

Descriptions of Panasonic EXB-38V222JV provided by its distributors.

Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Chip Resistor, 2.2kΩ ±5%, ±200ppm/°C, 62.5mW, 1206, SMD, 3.2mm × 1.6mm × 600μm
EXB-38V Series 0603 0.063 W 2.2 kOhm ±5 % 4 Element SMT Chip Resistor Array
4 ±5% 2.2kΩ 63mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor Array, Chip, 4 elements 2.2Kohm, 7 inch
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 2.2kOhm ±200ppm/C ±5%
RESISTOR,CVEX ARRAY,0603X4, 2K2 5%; Resistance: 2.2kohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V;
Resistor Network, Thick Film, 4, 2.2Kohm, 5%, 1206, Full Reel; Resistance:2.2Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXB-38V222JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-38V222JV.
  • EXB38V222JV