ROHM MNR14E0APJ103

Res Thin Film NET 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR14E0APJ103.

IHS

Datasheet9 pages4 years ago

Future Electronics

_legacy Avnet

JRH Electronics

HQonline

Inventory History

3 month trend:
-3.42%

CAD Models

Download ROHM MNR14E0APJ103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.021
$ 0.021
Stock
453,197
6,698,096
6,698,096
Authorized Distributors
4
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0612
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEXB-V8V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin Convex SMD Paper T/R
CTS Components742C083103JP
Resistor Thick Film Array 10K Ohm 5% 1/4W ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
CRA04S Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
CRA06P Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
Res Thick Film Array 10K Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Descriptions

Descriptions of ROHM MNR14E0APJ103 provided by its distributors.

Res Thin Film NET 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
0603 (1608Metric) ARRAY/NETWORK RESISTOR MNR 0.060Lx0.030W 1.52mmx0.76mm 63mW 10kOhm ±200ppm/C
MNR14 Series 0603 (x4) 10 kO ±5 % 0.063 W SMT Chip Resistor Network
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RES ARRAY 4 RES 10K OHM 0603 / 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0603 (1608 Metric)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MNR14-E0APJ-103