ROHM MCR50JZHJ510

Res Thick Film 2010 51 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHJ510.

IHS

Datasheet10 pages2 years ago

Future Electronics

CAD Models

Download ROHM MCR50JZHJ510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
Stock
39,438
135,163
Authorized Distributors
0
6
Resistance
51 Ω
51 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-01
LTD Date2023-09-01

Related Parts

PanasonicERJ-12ZYJ510U
ERJ Series 2010 51 Ohm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
750mW Thick Film Resistors 400V ±5% ±200ppm/℃ 51Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 51ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 51 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12ZYJ470U
Res Thick Film 2010 47 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
CRCW Series 2010 0.75 W 47 Ohm ±5 % ±200 ppm/K Surface Mount Thick Film Resistor

Descriptions

Descriptions of ROHM MCR50JZHJ510 provided by its distributors.

Res Thick Film 2010 51 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2010 51 Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
MCR FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 51Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR50-JZH-J-510