What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B2HTTE510J

Res Thick Film 2010 51 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE510J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
+27.14%

CAD Models

Download KOA Speer RK73B2HTTE510J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.085
$ 0.085
Stock
56,995
292,828
292,828
Authorized Distributors
6
6
6
Resistance
51 Ω
51 Ω
51 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-12ZYJ510U
ERJ Series 2010 51 Ohm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
750mW Thick Film Resistors 400V ±5% ±200ppm/℃ 51Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ470U
Res Thick Film 2010 47 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ560U
Res Thick Film 2010 56 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
CRCW Series 2010 0.75 W 47 Ohm ±5 % ±200 ppm/K Surface Mount Thick Film Resistor

Descriptions

Descriptions of KOA Speer RK73B2HTTE510J provided by its distributors.

Res Thick Film 2010 51 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 2010 51 Ohm 5% 3/4 Watt ±200ppm °C Surface Mount Punched Plastic Tape and Reel
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) 2010 RK73B 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 51Ohms ±200ppm/C
51¦¸ ¡À5% 750mW ¡À200ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR