ROHM MCR50JZHF1071

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHF1071.

IHS

Datasheet9 pages5 years ago

CAD Models

Download ROHM MCR50JZHF1071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
Stock
20,985
9,802
Authorized Distributors
0
6
Resistance
1.07 kΩ
1.07 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-01-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-01
LTD Date2023-09-01

Related Parts

Res Thick Film 2010 1.07K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-071K07L
Res Thick Film 2010 1.07K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 1.07K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF1001U
Res Thick Film 2010 1K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-071KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1100ohm, 400V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of ROHM MCR50JZHF1071 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RES 2010 1.07K OHM 1/2W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE