Panasonic ERJ-12SF1001U

Res Thick Film 2010 1K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.103
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF1001U.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-33.55%

CAD Models

Download Panasonic ERJ-12SF1001U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.033
$ 0.033
Stock
267,110
3,331,282
3,331,282
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2010FK-071KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 1K Ohm 1% 0.75W(3/4W) ±100ppm/C Molded SMD Automotive Punched Plastic T/R
Res Thick Film 2010 1.07K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1100ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-071K07L
Res Thick Film 2010 1.07K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-12SF1001U provided by its distributors.

Res Thick Film 2010 1K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 2010 100 Ohm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2010 (5025), 1 kΩ, 0.75 W, ±1 %, ERJ12SF1001U
Resistor;Thick Film;Res 1 Kilohms;Pwr-Rtg 0.75 W;Tol 1%;SMT;2010;Cut Tape
Precision Thick Film Chip Resistor, 1000 ½, 1 %, 0.75 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD 2010 1Kohms 1% Tol AEC-Q200
Panasonic ERJ12SF1001U - General Purpose Chip Resistors
Res, Thick Film, 1K, 1%, 0.75W, 2010, Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:1Kohm; Potencia Nominal:750Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:2010 [5025 Metric] |Panasonic ERJ12SF1001U
RES, 1K, 1%, 0.75W, 2010; Resistor Case Style: 2010 [5025 Metric]; Resistance: 1kohm; Product Range: ERJ12S Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF1001U