ROHM MCR25JZHJ272

Res Thick Film 1210 2.7K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR25JZHJ272.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MCR25JZHJ272 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
31,604
512,434
512,434
Authorized Distributors
1
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-14YJ272U
Res Thick Film 1210 2.7K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 2.7K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-072K7L
Res Thick Film 1210 2.7K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1210JR-072K7L
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 2.7K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM MCR25JZHJ272 provided by its distributors.

Res Thick Film 1210 2.7K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 1210 2.7K Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
MCR Series 1210 2.7 kOhm ±5 % 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor
1210 (3225Metric) FIXED RESISTOR MCR 0.126Lx0.098W 3.20mmx2.50mm 0.25W 1/4W 2.7kOhm ±200ppm/C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE