Yageo Group AC1210JR-072K7L

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, Surface Mount, 1210
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210JR-072K7L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

HQonline

Inventory History

3 month trend:
+4.69%

CAD Models

Download Yageo Group AC1210JR-072K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.024
$ 0.024
Stock
1,332,376
5,290,357
5,290,357
Authorized Distributors
6
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1210JR-072K7L
Res Thick Film 1210 2.7K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14YJ272U
Res Thick Film 1210 2.7K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 2.7K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Yageo GroupRC1210FR-072K7L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2.7kΩ 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC1210JR-072K7L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, Surface Mount, 1210
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±100ppm/C 2.7kOhm 0.5W 1/2W
Thick Film Resistors - SMD 2.7kOhms 1/2W 1210 5% AEC-Q200
SMD Resistor 1210 2.7kΩ ±5% 0.5W ±100ppm/℃
Res, 2K7, 5%, 0.5W, Thick Film, 1210; Resistance:2.7Kohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1210JR-072K7L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210JR072K7L