| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RHM255BDCT-ND | 1,941 | 1 | Cut Tape | ||||||||
| Worldway Electronics | MCR25JZHF2550 | 8,627 | 7 | Tape & Reel | 2h | |||||||
| UnikeyIC | MCR25JZHF2550 | 1,941 | 527 | 8h | ||||||||
| AAA CHIPS | MCR25JZHF2550 | 2,172 | 5h | |||||||||
| Cytech Systems | MCR25JZHF2550 | 4,000 | 7h |
Download ROHM MCR25JZHF2550 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM MCR25JZHF2550 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: