
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MCR01MZPJ431 | 20,000 | 10205 | 10h | ||||||||
| Worldway Electronics | MCR01MZPJ431 | 21,212 | 7 | Tape & Reel | 8h | |||||||
| Best Source | MCR01MZPJ431 | 13,241 | 18h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | MCR01MZPJ431 | Contact | >1wk | |||||||||
| North Star Micro | NS-MCR01MZPJ431 | Contact | >1wk |
Download ROHM MCR01MZPJ431 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: