ROHM KDZVTR20B

Tape & Reel (TR) Surface Mount ZENER DIODE Single Zener Diode 10muA @ 15V 1W 20V 150C
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KDZVTR20B.

IHS

Datasheet9 pages2 years ago

Inventory History

3 month trend:
-1.38%

CAD Models

Download ROHM KDZVTR20B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
Diodes Inc.MMSZ5252B-7-F
MMSZ5252B-7 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE ZENER 15V 410MW SOD123 / Zener Diode Single 15V 6% 30Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of ROHM KDZVTR20B provided by its distributors.

Tape & Reel (TR) Surface Mount ZENER DIODE Single Zener Diode 10muA @ 15V 1W 20V 150C
Zener Diode Single 20.82V 6% 1000mW 2-Pin PMDU T/R
Zener Diode, 20V V(Z), 5.66%, 1W, Silicon, Unidirectional
ZENER DIODE, 20V, 1W, SOD-123FL; Zener Voltage Nom:20V; Power Dissipation:1W; Diode Case Style:SOD-123FL; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:KDZV Series; Qualification:- RoHS Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE