ROHM KDZVTR16B

Diode Zener Single 16.86V 1W 2-Pin SOD-123 T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KDZVTR16B.

IHS

Datasheet9 pages2 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-10.31%

CAD Models

Download ROHM KDZVTR16B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MMSZ4699 Series 12 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
DIODE, ZENER, 14V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:14V; Power Dissipation
SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of ROHM KDZVTR16B provided by its distributors.

Diode Zener Single 16.86V 1W 2-Pin SOD-123 T/R
Zener Diode, 16V V(Z), 6.09%, 1W, Silicon, Unidirectional
1W 16V SOD-123FL ZENER DIODE
ZENER DIODE, 16V, 1W, SOD-123; Zener Voltage Nom:16V; Power Dissipation:1W; Diode Case Style:SOD-123; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:KDZV Series; Qualification:- RoHS Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE