ROHM KDZLVTFTR120

Diode Zener Single 120V 5% 1000mW Automotive AEC-Q101 2-Pin PMDU T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KDZLVTFTR120.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-0.06%

CAD Models

Download ROHM KDZLVTFTR120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80
PLZ Series 19.11 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL
Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V (Automotive)
onsemiMMSZ5V6CF
MMSZ5V6CF Series 5.6 V ±5% 1 W Surface Mount Zener Diode - SOD-123F

Descriptions

Descriptions of ROHM KDZLVTFTR120 provided by its distributors.

Diode Zener Single 120V 5% 1000mW Automotive AEC-Q101 2-Pin PMDU T/R
Zener Diode, 120V V(Z), 5%, 1W, Silicon, Unidirectional
Zener Diodes (Corresponds To AEC-Q101)A
5¦ÌA 120V 1W SOD 2.6mm*1.6mm*800¦Ìm
ZENER DIODE, 120V, 1W, SOD-123FL; Zener Voltage Nom:120V; Power Dissipation:1W; Diode Case Style:SOD-123FL; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:KDZLVTF Series RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE