onsemi MMSZ5V6CF

MMSZ5V6CF Series 5.6 V ±5% 1 W Surface Mount Zener Diode - SOD-123F
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5V6CF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5V6CF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-09-15
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80
PLZ Series 19.11 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL
Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
Diode Zener Single 8.2V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;

Descriptions

Descriptions of onsemi MMSZ5V6CF provided by its distributors.

MMSZ5V6CF Series 5.6 V ±5% 1 W Surface Mount Zener Diode - SOD-123F
Diode Zener Single 5.6V 5% 1W 2-Pin SOD-123FL T/R
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional
ZENER DIODE, AEC-Q101, 1W, 5.6V, SOD123F; Zener Voltage Vz Typ: 5.6V; Power Dissipation Pd: 1W; Diode Case Style: SOD-123F; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automoti

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd