ROHM ESR25JZPF5600

Res Thick Film 1210 560 Ohm 1% 0.667W(2/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR25JZPF5600.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download ROHM ESR25JZPF5600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.038
Stock
86,169
4,144
Authorized Distributors
5
5
Resistance
560 Ω
560 Ω
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
660 mW
660 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 1210 560 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14NF5600U
Res Thick Film 1210 560 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-07560RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 560Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJP14F5600U
Res Thick Film 1210 560 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 560 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF5110U
Res Thick Film 1210 511 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM ESR25JZPF5600 provided by its distributors.

Res Thick Film 1210 560 Ohm 1% 0.667W(2/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res, 560R, 1%, 0.66W, Thick Film, 1210 Rohs Compliant: Yes |Rohm ESR25JZPF5600
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.00056ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RES ANTI-SURGE 1210 560 OHM 1/2W 1% SMD
1210 (3225Metric) FIXED RESISTOR ESR 0.126Lx0.098W 3.20mmx2.50mm 0.667W 2/3W 560Ohm ±100ppm/C
Thick Film Resistors - SMD 1210 560ohm 1% Anti Surge AEC-Q200

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE