What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-14NF5110U

Res Thick Film 1210 511 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF5110U.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-6.97%

CAD Models

Download Panasonic ERJ-14NF5110U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.023
$ 0.023
Stock
162,153
380,946
380,946
Authorized Distributors
6
6
6
Resistance
511 Ω
511 Ω
511 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1210 511 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210FR-07470RL
Res Thick Film 1210 470 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1210FR-07499RL
500mW Thick Film Resistors ±100ppm/℃ ±1% 499Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-07510RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 510Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF4700U
Res Thick Film 1210 470 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF4990U
Res Thick Film 1210 499 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14NF5110U provided by its distributors.

Res Thick Film 1210 511 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 511Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Precision Thick Film Chip Resistor, 511 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 511ohms 1% AEC-Q200
Panasonic ERJ14NF5110U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14NF5110U.
  • ERJ14NF5110U