ROHM ESR18EZPF2R00

Res Thick Film 1206 2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPF2R00.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+127%

CAD Models

Download ROHM ESR18EZPF2R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.044
Stock
68,943
172,321
Authorized Distributors
6
6
Resistance
2 Ω
2 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Resistor Thick Film 1206 2 Ohm 1% 1/4W 100ppm/C Molded SMD Paper T/R
Res Thick Film 0612 2 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2.2 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 0612 2.2 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM ESR18EZPF2R00 provided by its distributors.

Res Thick Film 1206 2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
ESR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 2Ohm 0.5W 1/2W
Res, 2R, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF2R00
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.000002ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES ANTI-SURGE 1206 2 OHM 1/3W 1% SMD
SMD Resistor 1206 2Ω ±1% 0.5W ±100ppm/℃

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE