ROHM KTR18EZPF2R00

Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR18EZPF2R00.

IHS

Datasheet7 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-14.55%

CAD Models

Download ROHM KTR18EZPF2R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Resistor Thick Film 1206 2 Ohm 1% 1/4W 100ppm/C Molded SMD Paper T/R
Res Thick Film 0612 2 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2.2 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 0612 2.2 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM KTR18EZPF2R00 provided by its distributors.

Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Voltage Thick Film 1206 2 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
KTR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 2Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES, 2R, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 2ohm; Product Range: KTR Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE