ROHM ESR01MZPF10R0

Res Thick Film 0402 10 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPF10R0.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+33.28%

CAD Models

Download ROHM ESR01MZPF10R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.05
$ 0.05
Stock
315,198
1,119,033
1,119,033
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ2RKF10R0X
Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0710RL
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 10Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 10 Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJPA2F10R0X
Res Thick Film 0402 10 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F10R
Fixed Resistor, Thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of ROHM ESR01MZPF10R0 provided by its distributors.

Res Thick Film 0402 10 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
ESR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 10Ohm 0.2W 1/5W
Res, 10R, 1%, 0.2W, Thick Film, 0402 Rohs Compliant: Yes |Rohm ESR01MZPF10R0
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.00001ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES ANTI-SURGE 0402 10 OHM 1/5W 1% SMD
Thick Film Resistors - SMD 0402 10ohm 1% Anti Surge AEC-Q200

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE