ROHM EDZVFHT2R4.7B

Diode Zener Single 4.7V 150mW 2-Pin SOD-523 Emboss T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVFHT2R4.7B.

IHS

Datasheet9 pages5 years ago

element14 APAC

TME

Inventory History

3 month trend:
-9.61%

CAD Models

Download ROHM EDZVFHT2R4.7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.035
$ 0.035
Stock
417,490
5,243,793
5,243,793
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Zener Voltage
4.7 V
5.1 V
5.1 V
Tolerance
-
2 %
2 %
Power Dissipation
-
150 mW
150 mW
Impedance
100 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
-
2 µA
2 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BZT52 Series, 4.7V 4.3mW Surface Mount Zener Diode, SOD-123 Package
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 3.9V 5% 300mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of ROHM EDZVFHT2R4.7B provided by its distributors.

Diode Zener Single 4.7V 150mW 2-Pin SOD-523 Emboss T/R
EDZVFH Series 4.7 V ±2.15 % 150 mW Surface Mount Zener Diode - EMD2
Zener Diode Single 4.7V 2% 100Ohm 150mW Automotive 2-Pin EMD T/R
Zener Diode, 4.7V V(Z), 2.15%, 0.15W, Silicon, Unidirectional

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE