ROHM DTC115EUAT106

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.166
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC115EUAT106.

IHS

Datasheet12 pages10 years ago

element14 APAC

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-51.18%

CAD Models

Download ROHM DTC115EUAT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.166
$ 0.046
Stock
593,858
50,368
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
82
82
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

onsemiFJX945GTF
Bipolar Transistors - BJT NPN Epitaxial Transistor
Diodes Inc.DDTC115EUA-7-F
Small Signal Bipolar Transistor, 0.02A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC115GUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMST3904-7-F
Single Bipolar Transistor, NPN, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC115EUAT106 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
DTC115EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70
Trans Digital BJT NPN 50V 100mA 3-Pin UMT T/R
300mV@ 250¦ÌA,5mA NPN - Pre-Biased 200mW 500nA 50V 20mA SOT 2mm*1.25mm*800¦Ìm
TRANSISTOR,NPN,50V,0.02A,SOT-323; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 100kohm; Base-Emitter Resistor R2: 100kohm; R
TRANSISTOR,NPN,50V,0.02A,SOT-323; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:50V; Gain Bandwidth ft Typ:250MHz; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:82; Transistor Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC115EUA T106
  • DTC115EUA-T106