ROHM DTC115EU3T106

Digital Bipolar Junction Transistor NPN 50V 0.1A 100kOhm 3-Pin SOT-323 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC115EU3T106.

IHS

Datasheet13 pages8 years ago

Farnell

Inventory History

3 month trend:
+9.67%

CAD Models

Download ROHM DTC115EU3T106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.166
Stock
50,368
593,858
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-323
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
hFE Min
82
82
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM DTC115EU3T106 provided by its distributors.

Digital Bipolar Junction Transistor NPN 50V 0.1A 100kOhm 3-Pin SOT-323 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMT T/R
DTC115EU3 IS AN DIGITAL TRANSIST / Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Digital Trans, 50V, 0.1A, Sot-323; Digital Transistor Polarity:Single Npn; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:100Kohm; Base-Emitter Resistor R2:100Kohm; Resistor Rohs Compliant: Yes |Rohm DTC115EU3T106

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE