ROHM DTC114TCAT116

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC114TCAT116.

IHS

Datasheet7 pages10 years ago

Rohm SCT

Inventory History

3 month trend:
-11.21%

CAD Models

Download ROHM DTC114TCAT116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.055
Stock
165,169
1,479,882
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
100
100
Power Dissipation
200 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM DTC114TCAT116 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R
Bipolar Transistors - Pre-Biased NPN 100mA 50V w/bias resistor
Dig.Transistor NPN 50V 100mA 10K SOT23
RS APAC
300mV@ 1mA,10mA NPN - Pre-Biased 350mW 5V 500nA 50V 100mA SST-3 1.15mm
NPN 100MA 50V DIGITAL TRANSISTOR / Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Digital Trans, 50V, 0.1A, Sot-23; Digital Transistor Polarity:Single Npn; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:10Kohm; Base-Emitter Resistor R2:-; Resistor Ratio, R1/Rohs Compliant: Yes |Rohm DTC114TCAT116

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE