ROHM DTB143EKT146

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTB143EKT146.

Newark

Datasheet7 pages10 years ago
Datasheet3 pages16 years ago
Datasheet3 pages20 years ago

Rohm SCT

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.17%

CAD Models

Download ROHM DTB143EKT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.101
Stock
762,101
36,174
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
Polarity
PNP
-
Collector Emitter Breakdown Voltage
50 V
-
Max Collector Current
500 mA
100 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
47
30
Power Dissipation
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTB143EKT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
47@50mA,5V One PNP - Pre-Biased 200mW 500mA 50V 500nA SOT-23-3L Digital Transistors ROHS
Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SMT T/R
ROHM, DTB143EKT146 PNP DIGITAL TRANSISTOR, 500MA 4.7 KOHM, RATIO OF 1, 3-PIN SMT
DTB143EK Series 50 V 500 mA Surface Mount PNP Digital Transistor - SC-59
-50 V, -500 MILLI AMPERES PNP DIGITAL TRANSISTOR (BUILT-IN BIAS RESISTOR)
Transistor Digital Sc-59 500Ma Pnp; Digital Transistor Polarity:Single Pnp; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:-500Ma; Base Input Resistor R1:4.7Kohm; Base-Emitter Resistor R2:4.7Kohm; Resistor Rohs Compliant: Yes |Rohm DTB143EKT146

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTB143EK T146
  • DTB143EK-T146
  • DTB143EK/T146