Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTB123YKT146

PNP Pre-Biased Transistor 50V 500mA 200mW 300mV@2.5mA, 50mA 500nA SMT-3 SMD 2.9mm×1.6mm×1.1mm
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTB123YKT146.

Inventory History

3 month trend:
-2.10%

CAD Models

Download ROHM DTB123YKT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ROHM PNP Digital Transistor, Surface Mount Package, SMD, Max DC Collector Current -500 mA
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTB123YKT146 provided by its distributors.

PNP Pre-Biased Transistor 50V 500mA 200mW 300mV@2.5mA,50mA 500nA SMT-3 SMD 2.9mm×1.6mm×1.1mm
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ROHM, DTB123YKT146 PNP Digital Transistor,500 mA 2.2 kOhm, Ratio Of 0.22,3-Pin SMT
Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SMT T/R / TRANS PREBIAS PNP 200MW SMT3
DTB123YK Series 50 V 500 mA Surface Mount PNP Digital Transistor - SC-59
-50 V, -500 MILLI AMPERES PNP DIGITAL TRANSISTOR (BUILT-IN BIAS RESISTOR)
TRANSISTOR DIGITAL SC-59 500MA PNP; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -500mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 10kohm
TRANSISTOR DIGITAL SC-59 500MA PNP; Transistor Type:General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:500mA; Power Dissipation:200mW; Min Hfe:56; ft, Typ:200MHz; Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTB123YK T146
  • DTB123YK-T146