ROHM BU97981KV-E2

Segment Display LCD Driver 2.5V/3.3V Automotive 64-Pin VQFP T/R
$ 2.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU97981KV-E2.

IHS

Datasheet49 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM8L052R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM32L051R8T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray
Texas InstrumentsMSP430F4152IPMR
16KB 1.8V~3.6V MSP430 8MHz 56 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsSTM32L051R6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 64-Pin LQFP Tray
NXP SemiconductorsMC9S08LL16CLH
S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Texas InstrumentsMSP430F4152IPM
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64

Descriptions

Descriptions of ROHM BU97981KV-E2 provided by its distributors.

Segment Display LCD Driver 2.5V/3.3V Automotive 64-Pin VQFP T/R
LCD DRVR 1.8V to 3.6V 64-Pin VQFP Embossed T/R
Liquid Crystal Driver, 49-Segment, PQFP64
Tape & Reel (TR) 196Segment GULL WING 8542.39.00.01 display driver 0.13mA 2/3.33.6/5V 0.5mm -30C~75C
Multi-function LCD Segment Drivers
Lcd Driver, 196Seg, 3.6V, Vqfp-64; No. Of Digits:-; No. Of Segments:196; Driver Case Style:Vqfp; No. Of Pins:64Pins; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Interface Type:Spi; Operating Temperature Min:-30°C; Operating Rohs Compliant: Yes |Rohm BU97981KV-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU97981KVE2